MIKROE-2362

Mikroe
932-MIKROE-2362
MIKROE-2362

制造商:

说明:
程序设计器 - 基于通用和内存 XD OTP Production Burner for SMPS

寿命周期:
寿命结束:
将过时且制造商将停产。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Mikroe
产品种类: 程序设计器 - 基于通用和内存
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
XDP OTP Burners
DP2A, DP2B
5 V, 9 V
USB
商标: Mikroe
用于: XDP Switching Mode Power Supply ICs
最大工作温度: + 40 C
产品类型: Programmers - Universal & Memory Based
系列: XDP OTP
工厂包装数量: 1
子类别: Embedded Solutions
商标名: XDP
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8471809000
MXHTS:
84718099
ECCN:
3A991.a.2
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XDP™ OTP Production Burner for SMPS

Mikroe XDP™ OTP Production Burner for SMPS is used to program Infineon's XDP™ Switching Mode Power Supply ICs (SMPS) from DP2A and DP2B families. The device is designed for experts (engineers who conduct the initial configuration) and operators (production line employees who carry out the programming). The programming process varies depending on the type of target device. The DP2B-based ICs consists of three distinct operations that can be performed on target devices. These operations are firmware programming, patching, and partial or full set parameter configuration. For DP2A-based devices, it's only possible to update a full set of parameters. The XDP OTP Burner has four separate channels, and can program up to four SMPS ICs at once. This enables a single production line employee to program a large volume of target devices efficiently.

供货情况

库存: