TPS92682EVM-125

Texas Instruments
595-TPS92682EVM-125
TPS92682EVM-125

制造商:

说明:
LED 照明开发工具 TPS92682 constant cu rrent and constant

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED 照明开发工具
RoHS:  
REACH - SVHC:
Evaluation Modules
TPS92682-Q1
7 V to 28 V
TPS92682-125
商标: Texas Instruments
输出电流: 1.7 A
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TPS92682EVM-125控制器评估模块

Texas Instruments TPS92682EVM-125控制器评估模块 (EVM) 具有双通道、恒压 (CH1) 和恒流 (CH2) 耦合电感器SEPIC稳压器。这基于TPS92682双通道控制器(带SPI接口器件)。它设计用于在7V至28V输入电压范围内工作,最大输出功率为15W。该评估模块可支持30W最大输入功率。该评估模块的恒压通道可提供30V最大输出电压,其可通过SPI进行编程。该评估模块的恒流通道可提供1.7A的最大输出电流,其可通过SPI进行编程。Texas Instruments TPS92682评估软件包设有基于计算机的图形用户界面 (GUI),使用户能够控制输出电流,并监控故障报告特性。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 1   倍数: 1   最多: 10
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,051.5102 ¥1,051.51