104030013

Seeed Studio
713-104030013
104030013

制造商:

说明:
LED 照明开发工具 Grove - Circular LED

产品属性 属性值 选择属性
Seeed Studio
产品种类: LED 照明开发工具
RoHS:  
Actuators
4.5 V to 5.5 V
Grove
Bulk
商标: Seeed Studio
输出电流: 5.5 mA
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: Grove
零件号别名: LED01113P
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8531800090
USHTS:
8543707100
TARIC:
8531807000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Grove系统

Seeed Studio Grove模块为立即可用的构建块,用于打造电子组件原型。Grove系统包含基本扩展板和多种具备标准化接口的模块。通过基本扩展板可轻松连接Grove模块的微处理器输入或输出,且每个Grove模块用于执行单个功能,例如简易的按钮,或较为复杂的心率传感器。 每个模块皆提供清楚的说明文件和演示代码,方便快速轻松地设定。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

库存量: 35

库存:
35 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥119.7687 ¥119.77