LM36274EVM

Texas Instruments
595-LM36274EVM
LM36274EVM

制造商:

说明:
LED 照明开发工具 LM36274EVM

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED 照明开发工具
RoHS: N
Evaluation Modules
LM36274
LM36274
2.7 V to 5 V
LM36274
商标: Texas Instruments
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

LM36274EVM电荷泵逆变器评估模块

Texas Instruments LM36274EVM 电荷泵逆变器评估模块 (EVM) 辅助评估 LM36274。LM36274 是一款集成 LED 驱动器和 LCD 偏置电源。背光升压转换器可提供电源以偏置三个并联 LED 串。驱动器提供最高达 29V 的电压总输出和每串 30mA 电流。11 位 LED 电流可通过 I2C 总线进行编程,并且/或者可通过逻辑电平 PWM 输入进行控制。每个LED串均可单独启用或禁用,从而实现区域调光功能。

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 1   倍数: 1   最多: 10
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,648.7152 ¥1,648.72