4119

Adafruit
485-4119
4119

制造商:

说明:
LED 照明开发工具 Adafruit CharliePlex LED Matrix Bonnet - 8x16 Yellow LEDs

产品属性 属性值 选择属性
Adafruit
产品种类: LED 照明开发工具
RoHS:  
Add-On Boards
IS31FL3731
3.3 V
商标: Adafruit
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 8.200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8543708800
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CharliePlex LED Matrix Bonnet (Yellow)

Adafruit CharliePlex LED Matrix Bonnet (Yellow) is a 16x8 LED display that can be placed atop any Raspberry Pi Single Board Computer with a 2x20 connector, for a beautiful, bright grid of 128 Charlieplexed LEDs. The Adafruit CharliePlex LED Matrix Bonnet features the ISSI IS31FL3731 I2C LED Driver IC, which offers the ability to PWM each individual LED in the 16x8 grid, with 8-bit (256 level) dimming for each individual LED. The IS31FL3731 LED Driver includes enough RAM for 8 separate frames of display memory, allowing multiple animation frames to be displayed with a single command. The CharliePlex LED Matrix Display Bonnet comes fully assembled, with no soldering required, and is programmed using CircuitPython.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

库存量: 1

库存:
1 可立即发货
生产周期:
1 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥112.4689 ¥112.47