SAID AS1163 Evaluation kit

ams OSRAM
985-163EVALUATIONKIT
SAID AS1163 Evaluation kit

制造商:

说明:
LED 照明开发工具

产品属性 属性值 选择属性
ams OSRAM
产品种类: LED 照明开发工具
RoHS:  
Evaluation Kits
AS1163
商标: ams OSRAM
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
工具用于评估: AS1163
零件号别名: Q65113A8890
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
奥地利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AS1163_QF_EVM_KT_OSP 评估套件

Ams OSRAM AS1163_QF_EVM_KT_OSP评估套件设计用于评估AS1163(SAID)和RGBi(OSIRE E37371i)的特性。AS1163 (SAID) 和RGBi具有I2C接口、OSP电报跳闸时间、LED亮度调整(16位PWM分辨率)、2线SPI和LED闪烁减少功能。该Arduino OSP生态系统评估套件包括OSP32(带ESP32 MCU的主板)、SAID基本板(RGBi+SAID+I2C子板)、SAID Sideloker板、RGBi条和若干辅助组件。典型应用包括装饰性、警告、通信和交互。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

迷你型Topled LED

Osram 迷你型Topled LED专为满足公共和私人交通对高亮度和高品质的需求而量身打造。这些LED结合赏心悦目的白光和长达5万小时的使用寿命。Osram迷你型Topled LED仅消耗0.1W功率,是市场最经济的产品之一。仅需20mA的工作电流,迷你型Topled LED即可达到色温4000K时1700mcd和色温6500K时1900mcd的典型发光强度。以坎德拉为单位的发光强度相当于一定立体角下光源发出的以流明为单位的光通量。该新一代LED得益于芯片和封装技术的进一步发展,实现了光输出的不断增长。
了解更多

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

库存量: 5

库存:
5
可立即发货
在途量:
5
预期 2026/12/7
生产周期:
12
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥4,867.588 ¥4,867.59