LP8864EVM

Texas Instruments
595-LP8864EVM
LP8864EVM

制造商:

说明:
LED 照明开发工具 LP8864-Q1 4-channel automotive display L

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED 照明开发工具
RoHS:  
Evaluation Modules
4 Channel LED Driver
3 V to 48 V
LP8864
商标: Texas Instruments
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
美国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LP8864EVM LED驱动器评估模块 (EVM)

Texas Instruments LP8864EVM LED驱动器评估模块 (EVM) 帮助系统设计人员评估LP8864(S)-Q1的特性、运行和性能。LP8864(S)-Q1是一款4通道、高效LED驱动器,用于汽车显示LED背光照明。Texas Instruments LP8864(S)-Q1集成了升压或SEPIC控制器以及四个高精度电流吸收器。升压转换器可根据LED电流阱的余量电压进行自适应输出电压控制。这四个电流阱支持移相,即根据使用的通道数量自动进行调整。LED亮度可通过I2C接口或PWM输入实现控制。该产品还支持各种故障检测功能。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 1   倍数: 1   最多: 10
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,345.4441 ¥3,345.44