STEVAL-LLL013V1

STMicroelectronics
511-STEVAL-LLL013V1
STEVAL-LLL013V1

制造商:

说明:
LED 照明开发工具 7x25 LED Matrix panel based on STP16CPC26

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
STMicroelectronics
产品种类: LED 照明开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Boards
STP16CPC26
STP16CPC26
5 V
Bulk
商标: STMicroelectronics
最大工作温度: + 125 C
最小工作温度: - 40 C
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 88.600 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
3A991.a.2
原产地分类
原产国:
意大利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

STEVAL-LLL013V1 7x25 LED矩阵板

STMicroelectronics STEVAL-LLL013V1 7x25 LED矩阵板由两个STP16CPC26 LED驱动器控制,评估STP16CPC26 LED驱动器在用于驱动LED矩阵时的功能。LEB矩阵板显示标语,标语中每个像素可能有不同的亮度级别(32级)。在水平方向左右滚动标语实现不同照明效果,其中屏幕刷新率高于100Hz。使用STSW-LLL013GUI PC软件应用程序加载标语。用户可使用板上的其他电位计更改整个显示屏的亮度以及标语滚动效果的速度。此外还有诸多用于演示该板潜在特性的硬件资源。这些资源包括提供额外MCU功能的引脚连接器、JTAG接口以及用于升级到其他LED驱动器的串行输入/输出。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

供货情况

库存: