178001

Wurth Elektronik
710-178001
178001

制造商:

说明:
LED 照明开发工具 WPME Board LED Driver

产品属性 属性值 选择属性
Wurth Elektronik
产品种类: LED 照明开发工具
RoHS:  
MagI3C-LDHM
Bulk
商标: Wurth Elektronik
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Magl³C LDHM系列电源模块评估板

Wurth Electronics MagI³C LDHM系列电源模块评估板评估LDHM系列(LED降压大电流模块)电源模块。该板配备了用于Vin和Vout端的螺钉端子、4个测量点、用于输入滤波器的占位以及用于模拟和PWM调光的引脚。

Magl³C模块解决方案

Würth Elektronik Magl³C模块解决方案具有简单易用的直流/直流转换器以及相应的评估板。这些薄型转换器包括集成式稳压器IC、功率电感器和电容器。外部元件数量减少意味着整体占位面积减小。Würth Elektronik Magl³C电源模块是一款高度集成的开关电源,具有高功率密度、极少外部元件以及出色的电磁兼容性 (EMC) 等特性。相应的MagI³C评估板具有较高的电源转换效率和出色的输出电压精度,同时保持线路和负载调节。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

供货情况

库存:
无库存
生产周期:
25 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,121.3781 ¥1,121.38