EM-8X8-SK6812

Hencke Technologies
392-EM-8X8-SK6812
EM-8X8-SK6812

制造商:

说明:
LED 照明开发工具 8x8 digitally addressable RGB LED display panel

产品属性 属性值 选择属性
Hencke Technologies
产品种类: LED 照明开发工具
RoHS:  
Expansion Boards
APA102, WS2811
Pixelblaze V3
Bulk
商标: Hencke Technologies
产品类型: LED Lighting Development Tools
工厂包装数量: 32
子类别: Development Tools
商标名: 8x8 LED Matrix
单位重量: 28 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8543708800
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

库存量: 24

库存:
24 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥156.3355 ¥156.34