LEDMCUEVM-132

Texas Instruments
595-LEDMCUEVM-132
LEDMCUEVM-132

制造商:

说明:
LED 照明开发工具 MSP432E401Y MCU comm unications board fo

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED 照明开发工具
RoHS:  
Evaluation Modules
MSP432
5 V
LEDMCU-132
商标: Texas Instruments
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
美国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

LEDMCUEVM-132 MCU通信板

Texas Instruments LEDMCUEVM-132 MCU通信板使用MSP432 MCU控制特定LED评估模块。LEDMCUEVM-132采用支持一条总线上多个器件的SPI通信。它支持UART通信和CAN收发器,让UART控制LMM系列器件。Texas Instruments LEDMCUEVM-132还包括四个用于调光的PWM信号、多个输入输出、隔离的5V电源、数字隔离器以及带收发器的标准CAN总线。

库存量: 8

库存:
8 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 10
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,228.2535 ¥1,228.25