BPLUSOFFLOADBOARDTOBO1

Infineon Technologies
726-BPLUSOFFLOADBORD
BPLUSOFFLOADBOARDTOBO1

制造商:

说明:
LED 照明开发工具 LDS_OTHER

产品属性 属性值 选择属性
Infineon
产品种类: LED 照明开发工具
Demonstration Boards
Automotive
8 V to 16 V
Bulk
商标: Infineon Technologies
输出电流: 360 mA
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
零件号别名: BPLUS OFFLOAD BOARD SP004134504
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
斯洛文尼亚
扩散国家:
斯洛文尼亚
发货时,国家/地区可能会发生变化。

LITIX™ Basic+卸载板,用于TLD1114-1EP

英飞凌  LITIX™ Basic+卸载板 (BPLUSOFFLOADBOARDTOBO1) 提供TLD1114-1EP LITIX Basic+LED驱动器演示平台。TLD1114-1EP 是一款具有集成输出级的单通道高侧驱动器IC。该器件设计用于控制LED,电流高达360mA。 在典型汽车应用中,该器件可驱动三个红色LED,电流高达180mA甚至更高(如若不受整个系统散热 特性的限制)。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

开发工具

英飞凌 提供多种开发工具,无论目标应用为何,均可帮助设计人员实现独特的设计。应用领域包括 LED 照明、电源管理、传感器、模拟 &数字 IC、 通讯、光电子及嵌入式开发工具。
了解更多

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

供货情况

库存:
无库存
生产周期:
26 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥780.6718 ¥780.67