AEKD-AFLPANEL1

STMicroelectronics
511-AEKD-AFLPANEL1
AEKD-AFLPANEL1

制造商:

说明:
LED 照明开发工具 Adaptive Front Light testing and prototyping kit arranged on plexiglass panel

寿命周期:
NRND:
不建议用于新设计。

产品属性 属性值 选择属性
STMicroelectronics
产品种类: LED 照明开发工具
RoHS:  
Test Kits
AFL Systems
SPC5 Chrorus
12 V
Bulk
商标: STMicroelectronics
产品类型: LED Lighting Development Tools
子类别: Development Tools
商标名: AutoDevKit
单位重量: 1.024 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
9023000000
ECCN:
5A991.b.4.a
原产地分类
原产国:
意大利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

AEKD-AFLPANEL1 AFL测试和原型设计套件

STMicroelectronics AEKD-AFLPANEL1自适应前灯测试和原型设计套件是驱动硬件的面板组件,用于采用ST AutoDevKit板的自适应前灯测试系统。AEKD-AFLPANEL1采用专门设计的有机玻璃板,有助于开发和原型设计目的。

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

AEKD-AFLLIGHT1自适应前照明系统

STMicroelectronics AEKD-AFLLIGHT1自适应前照明系统 (AFL) 是一款汽车前照灯组件,能够适应用于仿真和开发目的的自适应前照明 (AFL) 调节系统。AEKD-AFLLIGHT1 AFL包括一个有机玻璃外壳和两个用于在X和Y方向上调整光投射角度的步进电机。AEKD-AFLLIGHT1 AFL还包括远光灯、可以通过步进电机定向调节的近光灯、用于模拟DRL的LED灯串和另一个用于模拟转向指示灯的LED灯串,以及小型冷却风扇。

库存量: 9

库存:
9 可立即发货
生产周期:
52 周 大于所示数量的预计工厂生产时间。
数量大于9的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,275.7231 ¥3,275.72