DEMOBCR60260VICTRLTOBO1

Infineon Technologies
726-DEMOBCR60260VICT
DEMOBCR60260VICTRLTOBO1

制造商:

说明:
LED 照明开发工具 OTHERS

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。

产品属性 属性值 选择属性
Infineon
产品种类: LED 照明开发工具
Demonstration Boards
BCR602
8 V to 60 V
BCR602
Bulk
商标: Infineon Technologies
输出电流: 200 mA
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: OptiMOS
零件号别名: SP002798054 DEMO_BCR602_60V_ICTRL
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

开发工具

英飞凌 提供多种开发工具,无论目标应用为何,均可帮助设计人员实现独特的设计。应用领域包括 LED 照明、电源管理、传感器、模拟 &数字 IC、 通讯、光电子及嵌入式开发工具。
了解更多

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

BCR602线性LED驱动器演示板

Infineon Technologies BCR602线性LED驱动器演示板旨在对BCR602高性价比和可调光LED引擎/模块进行设计评估。该演示板可配置高达1.5A的LED电流控制和200mA的输出电流。BCR602演示板具有交流频率线路纹波抑制、热插拔保护(可最大限度减小LED浪涌电流)以及±3%的LED电流精度等特性。该演示板非常适合用于LED模块/引擎和一般照明应用。

库存量: 2

库存:
2 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥160.1436 ¥160.14