PAM2803EV1

Diodes Incorporated
621-PAM2803EV1
PAM2803EV1

制造商:

说明:
LED 照明开发工具 3W 1A Step-Up Converter LED driver

产品属性 属性值 选择属性
Diodes Incorporated
产品种类: LED 照明开发工具
RoHS:  
Evaluation Boards
PAM2803
1.5 V to 3.6 V
Bulk
商标: Diodes Incorporated
输出电流: 1 A
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9030333800
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PAM2803EV1 评估板

Diodes Incorporated PAM2803EV1评估板用于评估提供稳压输出电流的PAM2803升压直流-直流转换器。该评估板的工作输入电压范围为1.5VDC 至3.6VDC 。PAM2803EV1板具有350mA LED电流。该评估板非常适合用于白光LED手电筒、白光LED相机闪光灯、PDA相机闪光灯以及摄像机手电筒灯。

LED照明开发工具

Diodes Incorporated  LED照明开发工具提供简单的高性价比解决方案,用于驱动小电流、高亮度LED。这些开发板具有高精度LED控制、LED电流热管理和多拓扑器件。这些LED开发工具涵盖各种LED照明和物联网电源应用及解决方案。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥419.0379 ¥419.04