LP8862Q1EVM

Texas Instruments
595-LP8862Q1EVM
LP8862Q1EVM

制造商:

说明:
LED 照明开发工具 LP8862Q1EVM

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED 照明开发工具
RoHS: N
Evaluation Modules
LP8862-Q1
LP8862-Q1
4.5 V to 40 V
LP8862
AEC-Q100
商标: Texas Instruments
输出电流: 160 mA
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 6.036 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

LP8862Q1EVM LED 驱动器评估模块 (EVM)

Texas Instruments LP8862Q1EVM LED 驱动器评估模块 (EVM) 有助于设计人员评估 LP8862-Q1 2 通道 LED 驱动器的工作情况和性能。 该评估模块使用 LP8862-Q1 来驱动最多 2 个 LED 灯串(每个灯串最多 12 个 LED,总共 24 个 LED),实现高效率 LED 背光。 电池的电源连接点和每个信号的测试点位于评估板上。 LED 亮度可通过外部 PWM 信号控制。 单独的 LED 板可用作负载,也可以将 LCD 面板连接至输出连接器。

库存量: 1

库存:
1 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 5
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥934.5213 ¥934.52