DC2686A

Analog Devices
584-DC2686A
DC2686A

制造商:

说明:
LED 照明开发工具 8-SW MTX LED DIMR w/ I2C to CAN-phy TRX.

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: LED 照明开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Demonstration Boards
LT3960, LT3967
LT3960
Bulk
商标: Analog Devices
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

此功能要求启用JavaScript。

合规代码
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LT3960 Demo Board DC2686A

Analog Devices Inc. LT3960 Demo Board DC2686A是一款1.3A 8开关矩阵调光系统,采用I2C转CAN物理收发器,设有LT3967和LT3960。DC2686A演示板直接连接到LED灯串和LED驱动器演示电路,最多可独立对8个LED通道进行调光控制。Linduino® One演示电路用于连接电路板,采用两种不同连接方式。首先,使用QuikEval™带状电缆直接连接到Linduino One演示电路。其次,使用LT3960分断板连接到I2C主器件。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

供货情况

库存: