MAX20444BEVKIT#

Analog Devices / Maxim Integrated
700-MAX20444BEVKIT#
MAX20444BEVKIT#

制造商:

说明:
LED 照明开发工具 Evaluation Kit for Automotive 4-Channel,

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: LED 照明开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Kits
MAX20444B
4.5 V to 36 V
MAX20444
Bulk
商标: Analog Devices / Maxim Integrated
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

合规代码
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MAX20444B 评估套件

Analog Devices Inc. MAX20444B评估套件用于演示MAX20444B集成式4通道高亮度LED驱动器。该驱动器设有升压控制器和用于汽车显示器的I2C接口。该套件在4.5V至36V直流电源电压下工作。开关频率可为2.2MHz或400kHz。该套件可在独立模式或I2C模式下工作。默认情况下启用扩频模式 (SSM) 以改善EMI,但可通过寄存器位禁用。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

供货情况

库存: