AL5887QEV1

Diodes Incorporated
621-AL5887QEV1
AL5887QEV1

制造商:

说明:
LED 照明开发工具 LED Linear Driver null null

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
Diodes Incorporated
产品种类: LED 照明开发工具
RoHS:  
AL5887
Bulk
商标: Diodes Incorporated
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED照明开发工具

Diodes Incorporated  LED照明开发工具提供简单的高性价比解决方案,用于驱动小电流、高亮度LED。这些开发板具有高精度LED控制、LED电流热管理和多拓扑器件。这些LED开发工具涵盖各种LED照明和物联网电源应用及解决方案。

AL5887Q 评估板

Diodes Incorporated AL5887Q评估板设计用于演示AL5887Q RGB LED驱动器的高级特性。AL5887Q EV1板设有36个可编程LED通道,具有12位PWM,可实现精确的色彩和亮度控制,支持I2C和SPI通信协议。AL5887Q EV1具有开路/短路检测、欠压锁定、过热保护和故障指示等诊断功能。AL5887Q EV2板可演示六个多通道RGB线性驱动器,并包含一个带预装编程代码的内置MCU,可独立点亮三个环形RGB LED。AL5887Q EV2支持外部连接用户自定义的 LED 灯,并利用30kHz、12位PWM发生器实现生动的LED效果,且无可闻噪声。这两款板均非常适合用于汽车照明和信息娱乐显示器,具有大电流能力和超低关断IQ 的节能模式。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

库存量: 3

库存:
3 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,830.6678 ¥1,830.67