PCA9955BTW-ARD

NXP Semiconductors
771-PCA9955BTW-ARD
PCA9955BTW-ARD

制造商:

说明:
LED 照明开发工具 PCA9955BTW-ARD

产品属性 属性值 选择属性
NXP
产品种类: LED 照明开发工具
RoHS: N
商标: NXP Semiconductors
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
零件号别名: 935417786598
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
印度
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

PCA9955BTW-ARD LED驱动器Arduino扩展板

NXP Semiconductors PCA9955BTW-ARD LED Arduino扩展板可轻松与Arduino EVK集成,评估该LED控制器的颜色混合、闪烁和调光LED等特性。该LED驱动器Arduino扩展板具有可编程斜坡上升后保持导通时间和保持关闭时间、可编程亮度电流输出调整功能。PCA9955BTW-ARD驱动器支持多达四组LED灰度控制,每个LED通道分配给四组中的一组。该LED驱动器Arduino扩展板的工作电源电压为3V至5.5V,待机电流低至170µA。PCA9955BTW-ARD驱动器用于键盘背光、LED显示器、RGB或RGBA LED驱动器,以及智能辅助响应LED照明。

库存量: 2

库存:
2
可立即发货
在途量:
4
预期 2026/11/9
生产周期:
15
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥688.7802 ¥688.78