OPT4048DTSEVM

Texas Instruments
595-OPT4048DTSEVM
OPT4048DTSEVM

制造商:

说明:
LED 照明开发工具 OPT4048 evaluation m odule for high-spee

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED 照明开发工具
RoHS:  
OPT4048DTS
商标: Texas Instruments
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
美国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

OPT4048DTS评估模块 (EVM)

Texas Instruments OPT4048DTS评估模块 (EVM) 设计用于评估采用DTS封装的OPT4048颜色传感器的性能。该OPT4048传感器是一款高速、高精度 三刺激XYZ颜色传感器,可用于各种照明条件以及各种覆层材料。OPT4048DTS评估模块由两块PCB(OPTMBEVM主板和OPT4048 附连板)组成。OPTMBEVM主板包含一个与计算机通信的USB接口、一个插入附连板的插座和一个MSP430微处理器。该主板还提供电源,并在光传感器和PC 之间发送/接收适当的数字信号。 OPT4048 附连板包含OPT4048 传感器和去耦电容器,其可插入主板,从而通过TI的软件进行快速评估。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

库存量: 4

库存:
4
可立即发货
在途量:
5
预期 2026/10/30
生产周期:
12
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 5
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,135.1528 ¥1,135.15