TLE4241SYSSHIELDTOBO1

Infineon Technologies
726-TLE4241SYSSHIELD
TLE4241SYSSHIELDTOBO1

制造商:

说明:
LED 照明开发工具 standalone evaluation board for the TLE4241GM or as a shield for Arduino

产品属性 属性值 选择属性
Infineon
产品种类: LED 照明开发工具
Evaluation Boards
TLE4241GM
8 V to 40 V
Container
商标: Infineon Technologies
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
零件号别名: TLE4241SYS_SHIELD SP005987928
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
斯洛文尼亚
扩散国家:
斯洛文尼亚
发货时,国家/地区可能会发生变化。

TLE4241SYS_SHIELD 评估板

英飞凌TLE4241SYS_SHIELD评估板可用作可调电流LITIX ™ 线性TLE4241GM的独立评估板,也可用作Arduino的扩展板。  英飞凌TLE4241SYS_SHIELD板非常适用于在盲点指示背景下快速设置演示。此板设有一个超声波传感器输入端、一个集成蜂鸣器和三个LED。这种设计通常用于后雷达应用或直接集成到后视镜中。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

开发工具

英飞凌 提供多种开发工具,无论目标应用为何,均可帮助设计人员实现独特的设计。应用领域包括 LED 照明、电源管理、传感器、模拟 &数字 IC、 通讯、光电子及嵌入式开发工具。
了解更多

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

库存量: 3

库存:
3 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥954.5449 ¥954.54