EVEM064LX-PMOD

Everspin Technologies
936-EVEM064LX-PMOD
EVEM064LX-PMOD

制造商:

说明:
存储器 IC 开发工具 Everspin EMxxLX 64 Mb MRAM PMOD

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Everspin Technologies
产品种类: 存储器 IC 开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Evaluation Boards
EM064LX
64 Mbit
MRAM
商标: Everspin Technologies
尺寸: 20 mm x 40 mm
接口类型: SPI
最大工作温度: + 85 C
最小工作温度: - 40 C
工作电源电压: 1.8 V, 3.3 V
产品类型: Memory IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8541600060
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EVEM064LX-PMOD MRAM Daughter Board

Everspin Technologies EVEM064LX-PMOD MRAM Daughter Board is a 12-pin PMOD-compatible memory module based on the onboard EM064LX MRAM IC. This PMOD™ is similar to other flash storage solutions. The EM064LX PMOD can operate in single-, dual-, or quad-SPI modes and supports xSPI features. The PMOD is supplied in single SPI mode but can be configured as needed by the user. The PMOD specification supports a 3.3V power supply rail. Since the EM064LX IC operates on a 1.8V VDD power rail, this PMOD design includes an LDO and appropriate auto-sensing level-shifting for the data and control lines. The EM064LX IC offers 64MB of density and is based on Everspin's MRAM technology. This device is ideal for data storage in MIL/aero, avionics, industrial, and casino gaming applications.

供货情况

库存: