MIKROE-4421

Mikroe
932-MIKROE-4421
MIKROE-4421

制造商:

说明:
存储器 IC 开发工具 EEPROM 7 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 存储器 IC 开发工具
RoHS:  
Add-On Boards
25CSM04
4 Mbit
EEPROM
商标: Mikroe
描述/功能: EEPROM 7 Click
尺寸: 28.6 mm x 25.4 mm
接口类型: SPI
最大工作温度: + 85 C
最小工作温度: - 40 C
工作电源电压: 5 V
产品类型: Memory IC Development Tools
系列: EEPROM Click
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EEPROM 7 Click

Mikroe EEPROM 7 Click is a high-density memory solution that features the Microchip 25CSM04 4-Mbit SPI Serial EEPROM with a 128-bit serial number and enhanced write protection mode. The 25CSM04 has a compatible SPI serial interface and is internally organized as 2,048 pages of 256 bytes each. The EEPROM includes a security register with a 128-bit unique serial number and a 256-byte (2048-bit) user-programmable lockable ID page, built-in ECC, and a configurable write protection scheme for all bytes.

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.  

供货情况

库存:
无库存
生产周期:
4 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥115.8024 ¥115.80