REFXDPL8210U35WTOBO1

Infineon Technologies
726-REFXDPL8210U35WT
REFXDPL8210U35WTOBO1

制造商:

说明:
LED 照明开发工具 SONSTIGES

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Infineon
产品种类: LED 照明开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Evaluation Boards
XDPL8210
90 VAC to 305 VAC
Bulk
商标: Infineon Technologies
最大工作温度: + 125 C
输出电流: 830 mA
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
零件号别名: REF-XDPL8210-U35W SP001886070
单位重量: 143.552 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3A991.a.2
原产地分类
原产国:
新加坡
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

REFXDPL8210U35WT 35W参考设计板

Infineon REFXDPL8210U35WT 35W参考设计板是一款数字可配置的HPF LED驱动器,具有90Vrms至305Vrms的通用交流输入、18V至54V的宽输出LED负载范围以及0V至10V隔离调光。REFXDPL8210U35WT 35W参考设计具有830mA的非调光输出电流设定点和35W的输出功率限制设定点。该器件随时可接受测试,无需用户进行任何预编程,因为参考板上的XDPL8210芯片已通过第一个完整配置的工作参数进行了测试。REFXDPL8210U35WT采用XDPL8210高功率因数 (HPF) 反激式控制器、CDM10VD隔离式0V至10V调光接口IC以及IPN80R900P7 MOSFET。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

开发工具

英飞凌 提供多种开发工具,无论目标应用为何,均可帮助设计人员实现独特的设计。应用领域包括 LED 照明、电源管理、传感器、模拟 &数字 IC、 通讯、光电子及嵌入式开发工具。
了解更多

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

供货情况

库存: