MIKROE-4148

Mikroe
932-MIKROE-4148
MIKROE-4148

制造商:

说明:
光学传感器开发工具 Light mix-sens Click

产品属性 属性值 选择属性
Mikroe
产品种类: 光学传感器开发工具
商标: Mikroe
产品类型: Optical Sensor Development Tools
系列: Light mix-sens Click
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Light Mix-Sens Click

Mikroe Light Mix-Sens Click features an ams OSRAM TMD37253 proximity measurement, color sense (RGBC+IR), and digital ambient light sensing (ALS) device. The TMD37253 slim module package accommodates a "single hole" aperture incorporating an IR LED and factory-calibrated LED driver. The proximity detection feature provides object detection by photodiode detection of reflected IR energy (sourced by the integrated LED). The ALS detection feature provides photopic light intensity data. The color photodiodes have UV and IR blocking filters and dedicated data converters producing 16-bit data.

供货情况

库存:
无库存
生产周期:
4 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥115.8024 ¥115.80