TLD5190VOLTDEMOTOBO1

Infineon Technologies
726-TLD5190VOLTDEMOT
TLD5190VOLTDEMOTOBO1

制造商:

说明:
LED 照明开发工具 LDS_OTHER

产品属性 属性值 选择属性
Infineon
产品种类: LED 照明开发工具
RoHS: N
Demonstration Boards
TLD5190QV, TLD5190QU
5 V to 28 V
Bulk
商标: Infineon Technologies
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
零件号别名: TLD5190 VOLT DEMO SP001697764
单位重量: 173.030 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
斯洛文尼亚
扩散国家:
斯洛文尼亚
发货时,国家/地区可能会发生变化。

无线充电解决方案

Infineon无线充电解决方案可满足当今社会对无线充电应用(如智能手机、可穿戴设备、笔记本电脑和低压驱动设备)日益增长的需求。Infineon的高效和高性价比器件可为用于电感和谐振标准的发射器单元提供最先进的解决方案。Infineon器件可随时用于适配器/充电器,从而缩短完全无线充电解决方案的上市时间。Infineon是无线充电联盟和AirFuel联盟的成员。

TLD5190 H桥稳压器演示板

Infineon Technologies TLD5190 H桥小型稳压器演示板是与TLD5190QV和TLD5190QU LED照明驱动器搭配使用的LED照明开发工具。TLD5190VOLTDEMOTOBO1是不带SPI的小型稳压器。该信用卡大小的LED驱动器具有8V至40V电源电压范围,短路检测阈值为21.6V。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

开发工具

英飞凌 提供多种开发工具,无论目标应用为何,均可帮助设计人员实现独特的设计。应用领域包括 LED 照明、电源管理、传感器、模拟 &数字 IC、 通讯、光电子及嵌入式开发工具。
了解更多

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

库存量: 3

库存:
3 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,677.8918 ¥1,677.89