uEZGUI-4088-43WQN

Future Designs, Inc. (FDI)
786-UEZGUI4088-43WQN
uEZGUI-4088-43WQN

制造商:

说明:
显示开发工具 4.3" PCAP Touch LCD GUI Dev Kit

产品属性 属性值 选择属性
Future Designs, Inc. (FDI)
产品种类: 显示开发工具
RoHS:  
Development Kits
5 V
I2C, SPI, UART, USB
Bulk
商标: Future Designs, Inc. (FDI)
描述/功能: Development kit for the LPC4088 touch screen
尺寸: 4.6 in x 2.84 in x 0.54 in
用于: LPC4088
产品类型: Display Development Tools
系列: uEZGUI
工厂包装数量: 5
子类别: Development Tools
观察区域 - 宽x高: 4.3 in
零件号别名: NXP LPC 4088
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8537109130
TARIC:
8537101090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

uEZGUI-1788 4.3" & 7.0" Development Kits

uEZGUI-1788 4.3" and 7.0" Development Kits are designed as an "off-the-shelf" Instant GUI (Graphical User Interface), ideal for HMI (Human Machine Interface) applications. These miniature, self-contained Touch Screen Kits can be embedded directly into various end-customer applications. The onboard NXP LPC1788 Cortex M-3-based microcontroller runs the open-source uEZ® + FreeRTOS software platform. The LPC1788 has 512KB of internal Flash memory, 96KB of internal SRAM, a 10/100 Ethernet Media Access Controller (MAC), a USB full-speed device/host/OTG controller, four UARTs, two CAN channels, and a collection of serial communications interfaces. The μEZ® (pronounced Muse) software supplies application developers with an extensive library of open-source software, drivers, and processor support, all under a common framework.

供货情况

库存:
无库存
生产周期:
1 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,430.6461 ¥3,430.65