U220

M5Stack
170-U220
U220

制造商:

说明:
显示开发工具 U220 is a specialized Sensor product designed for reliable embedded development, system integration, prototyping, automation, and professional application deployment projects.

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
M5Stack
产品种类: 显示开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Add-On Boards
LT6911D
5 VDC
HDMI, I2C, MIPI, USB
商标: M5Stack
尺寸: 63.1 mm x 20.3 mm x 15.5 mm
用于: PoE-P4 HDMI Video Input Module
产品类型: Display Development Tools
子类别: Development Tools
单位重量: 11 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8543709960
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AddOn Display In Module for PoE-P4

M5Stack AddOn Display In Module for PoE-P4 is an HDMI video input expansion module designed for the Unit PoE-P4, based on the LT6911D chip. This module converts HDMI video signals from external devices into 2-Lane MIPI CSI signals and transmits them to Unit PoE-P4. The AddOn Display In module enables the host controller to capture, process, and analyze video. This module provides peripheral connectivity, local storage expansion, and an onboard microSD slot that connects to the host controller's SDIO bus for storing data. The AddOn Display In module also provides an onboard USB Type-A port supporting peripherals such as mice and keyboards. Typical applications include HDMI video capture, image processing and analysis, machine vision, video surveillance, and embedded multimedia terminals.

供货情况

库存: