DFR1221

DFRobot
426-DFR1221
DFR1221

制造商:

说明:
显示开发工具 ESP32-S3 Round Touch Display Development Board (1.85", AI Voice & Wireless Charging)

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
DFRobot
产品种类: 显示开发工具
RoHS:  
Development Boards
ESP32-S3
USB
Bulk
商标: DFRobot
显示器类型: TFT LCD
产品类型: Display Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: DFRobot
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DFR1221 ESP32-S3 Round Display Development Board

DFRobot DFR1221 ESP32-S3 Round Display Development Board is a powerful, all-in-one platform engineered for creating sophisticated visual and interactive applications. This board features an ESP32-S3R8 dual-core @ 240MHz MCU, 8MB PSRAM, 16MB onboard Flash, 520KB SRAM, a 1.85" round TFT LCD, and a 5-point capacitive touchscreen. The DFR1221 development board includes Wi-Fi® and BLUETOOTH® connectivity, onboard audio for AI-powered voice interaction, and convenient Qi-wireless charging. This ESP32-S3 round display development board is fully compatible with the Arduino IDE for rapid prototyping. Typical applications include a smart home control hub, an interactive wearable prototype, a custom AI voice assistant, a portable industrial dashboard, and a digital music visualizer.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
18
预期 2026/11/24
15
预期 2026/12/25
生产周期:
8
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥288.5116 ¥288.51