LM36011EVM

Texas Instruments
595-LM36011EVM
LM36011EVM

制造商:

说明:
LED 照明开发工具 InductorlessFlshDrvr 1.5A HighSideEvalMo

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED 照明开发工具
RoHS:
Evaluation Modules
LM36011
LM36011
2.5 V to 5.5 V
LM36011
商标: Texas Instruments
输出电流: 1.5 A
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 131.544 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LM36011EVM单LED闪光灯驱动器评估模块

Texas Instruments LM36011EVM具有1.5A高侧电流源的无电感器单LED闪光灯驱动器评估模块用于演示LM36011的运行情况和性能。LM36011EVM提供具有2.8A电感电流限制的升压转换器,用于闪光灯或手电筒的7位电流可调性,以及全套保护和诊断功能。该器件采用微型WCSP封装,尺寸为0.8mm x 1.512mm。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1   最多: 10
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥934.623 ¥934.62