REFTWBCR60155V05ATOBO1

Infineon Technologies
726-REFTBCR60155V05A
REFTWBCR60155V05ATOBO1

制造商:

说明:
LED 照明开发工具 REF_TW_BCR601_55V_0.5A

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。

产品属性 属性值 选择属性
Infineon
产品种类: LED 照明开发工具
BCR601
Bulk
商标: Infineon Technologies
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
零件号别名: REF_TW_BCR601_55V_0.5A SP005433044
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

开发工具

英飞凌 提供多种开发工具,无论目标应用为何,均可帮助设计人员实现独特的设计。应用领域包括 LED 照明、电源管理、传感器、模拟 &数字 IC、 通讯、光电子及嵌入式开发工具。
了解更多

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

可调谐白光LED驱动器参考设计

英飞凌科技REF_TW_BCR601_55V_0.5A可调谐白光LED驱动器参考设计具有两个通道,使用BCR601和BCR602线性稳压器提供非常稳定的LED电流,完全没有任何纹波或临时波动。此外,光输出完全不受闪烁或频闪效应等任何伪影的影响。

库存量: 7

库存:
7 可立即发货
库存售罄后,贸泽将不再提供该产品。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥557.8358 ¥557.84