MIKROE-4793

Mikroe
932-MIKROE-4793
MIKROE-4793

制造商:

说明:
光学传感器开发工具 Color 14 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 光学传感器开发工具
RoHS:  
Add-On Boards
Color 14 Click
APDS-9151
3.3 V to 5 V
I2C
商标: Mikroe
尺寸: 28.6 mm x 25.4 mm
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Optical Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
USHTS:
9027504060
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Color 14 Click

Mikroe Color 14 Click features the Broadcom Limited APDS-9151 integrated RGB, ambient light sensing, IR LED, and a complete proximity detection system. The board is an I2C configurable color sensor. It uses four individual red, green, blue, and IR (RGB+IR) channels in a specially designed matrix arrangement. This allows optimal angular response and accurate RGB spectral response with high lux accuracy over various light sources. The proximity detection feature operates well from bright sunlight to dark rooms.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

供货情况

库存:
无库存
生产周期:
4 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥115.8024 ¥115.80