ESP32-LCDKit

Espressif Systems
356-ESP32-LCDKIT
ESP32-LCDKit

制造商:

说明:
显示开发工具 HMI development board,integrated with such peripherals as SD-Card, DAC-Audio, can be connected to an external display.

寿命周期:
寿命结束:
将过时且制造商将停产。

产品属性 属性值 选择属性
Espressif
产品种类: 显示开发工具
Development Kits
ESP32
SPI
商标: Espressif Systems
尺寸: 73.4 mm x 25.1 mm
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Display Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 112.591 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ESP32-LCD-Kit HMI Development Board

Espressif Systems ESP32-LCD-Kit HMI Development Board is based on the ESP32-DevKitC and integrated with peripherals like SD-Card, DAC-Audio, and an external display. The board is mainly used for HMI-related development and evaluation. Development board reserved screen interface types include an SPI serial interface, 8-bit parallel interface, and 16-bit parallel interface.

库存量: 12

库存:
12 可立即发货
该产品已停产,库存售罄后将不再提供。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥101.248 ¥101.25

类似产品

Espressif Systems ESP32-S3-BOX-3
Espressif Systems
开发板和工具包 - 无线 he ESP32-S3-BOX-3 is a next-generation development tool designed for AIoT, Edge AI, and IIoT applications. It is built on the powerful ESP32-S3 SoC and features a compact and beautiful enclosure along with a wide range of accessories, enabling develo