NHD-TFT40

Newhaven Display
763-NHDTFT40
NHD-TFT40

制造商:

说明:
显示开发工具 TFT Breakout Board

产品属性 属性值 选择属性
Newhaven Display
产品种类: 显示开发工具
RoHS:  
Breakout Boards
TFT LCD Displays
5 V
Bulk
商标: Newhaven Display
尺寸: 51 mm x 25.6 mm x 2 mm
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Display Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 27.560 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8531200010
USHTS:
8543906800
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Development Tools for Displays

Newhaven Display Development Tools for Displays are designed to simplify the evaluation, integration, and customization of display technologies during every phase of product development. From early-stage prototyping to software and mechanical validation, these tools enable engineers to reduce design time, minimize risk, and accelerate time-to-market. Whether working with LCD, OLED, or TFT displays, Newhaven’s development solutions provide a flexible and reliable platform for testing display performance, interfaces, and firmware behavior.

NHD-TFT40 40-pin TFT Breakout Board

Newhaven Display NHD-TFT40 40-pin TFT Breakout Board offers engineers a quick and easy option for TFT development. The convenience of the NHD-TFT40 Breakout Board reduces lead times during prototype stages. The NHD-TFT40 Board includes a 40-pin, top-contact, FFC/FPC connector and a configurable LED driver with PWM (Pulse Width Modulation). The breadboard-friendly 3.3V, 2.54mm pitch Breakout Board also includes a power LED indicator, an onboard backlight driver circuit, and open-source hardware.

库存量: 27

库存:
27 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥101.7452 ¥101.75
¥101.5757 ¥5,078.79
¥92.3097 ¥9,230.97
¥82.716 ¥82,716.00