FTCS04B

NKK Switches
633-FTCS04B
FTCS04B

制造商:

说明:
显示开发工具 Control Board

产品属性 属性值 选择属性
NKK Switches
产品种类: 显示开发工具
RoHS:  
5 V
Bulk
商标: NKK Switches
用于: 4 Wire
产品类型: Display Development Tools
系列: FT
工厂包装数量: 1
子类别: Development Tools
零件号别名: FT-CS04B
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FTC Touch Screen Controller Boards

NKK Switches FTC Touch Screen Controller Boards are compatible with USB or RS232C. These high-quality, reliable touchscreen controller boards feature easy integration and replace mouse functionality. The device driver is compatible with Vista and Windows XP Operating Systems (OS). The FTC controller boards ideally operate within a temperature range of -20°C to +70°C.

FT Series Resistive Touch Screens

NKK FT Series 5-wire, 4-wire, and digital resistive touch screens are engineered to complement the application of choice while offering superior durability and flexibility. NKK FT transparent touch screens include options in multiple sizes and choices of input by finger, gloved finger, or stylus. Whether an application requires the 5-wire or 4-wire technology, the features include metal tails (analog), contact reliability with a connector, and ANR film, eliminating many of the typical visual artifacts. The film surface is non-glare and hard coated for ease of use and integrity of the surface. NKK 5-wire touch screens are highly resistant to static electricity and noise pollution and offer drift-free operation despite any temperature fluctuation. These FT Series devices are ideal for use in a variety of applications, including information kiosks, industrial automation, medical equipment, banking/exchange management systems, and more.

库存量: 1

库存:
1 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥474.4644 ¥474.46