104020173

Seeed Studio
713-104020173
104020173

制造商:

说明:
LED 照明开发工具 Grove - Ultimate RGB LED Ring

产品属性 属性值 选择属性
Seeed Studio
产品种类: LED 照明开发工具
Development Modules
WS2813
3.3 V/5 V
Grove
商标: Seeed Studio
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: Grove
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9405428440
KRHTS:
9405420000
TARIC:
9405423990
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

Grove系统

Seeed Studio Grove模块为立即可用的构建块,用于打造电子组件原型。Grove系统包含基本扩展板和多种具备标准化接口的模块。通过基本扩展板可轻松连接Grove模块的微处理器输入或输出,且每个Grove模块用于执行单个功能,例如简易的按钮,或较为复杂的心率传感器。 每个模块皆提供清楚的说明文件和演示代码,方便快速轻松地设定。

库存量: 102

库存:
102 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥181.1503 ¥181.15