TLD40203DBTOBO1

Infineon Technologies
726-TLD40203DBTOBO1
TLD40203DBTOBO1

制造商:

说明:
LED 照明开发工具 LITIXTLD4020-3ET evaluation platform

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Infineon
产品种类: LED 照明开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
TLD40203STDEVALTOBO1 Eval Board
7 V to 29 V
商标: Infineon Technologies
最大工作温度: + 85 C
最小工作温度: - 25 C
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
工具用于评估: TLD4020-3ET
商标名: LITIX
零件号别名: TLD4020-3DB SP005903932
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2
原产地分类
原产国:
德国
组装原产国/地区:
德国
扩散国家:
德国
发货时,国家/地区可能会发生变化。

TLD4020-3ET 子板

英飞凌TLD4020-3ET子板 (TLD4020-3DB) 是出自TLD4020-3STD_KIT评估平台的子板。英飞凌TLD4020-3DB可以连接到TLD4020-3STD_EVAL主板,以方便对多个器件进行编程,进行LITIX™ TLD4020-3ET LED驱动器的开发与测试。TLD4020-3ET驱动器具有三个集成、独立且受保护的低侧电流源输出和一个嵌入式32位Arm® Cortex® -M23内核,特别适合用于控制RGB LED。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

开发工具

英飞凌 提供多种开发工具,无论目标应用为何,均可帮助设计人员实现独特的设计。应用领域包括 LED 照明、电源管理、传感器、模拟 &数字 IC、 通讯、光电子及嵌入式开发工具。
了解更多

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

供货情况

库存: