REFILD8150DC15ASMDTOBO1

Infineon Technologies
726-RILD8150DC15ASMD
REFILD8150DC15ASMDTOBO1

制造商:

说明:
LED 照明开发工具 OTHERS

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。

产品属性 属性值 选择属性
Infineon
产品种类: LED 照明开发工具
Reference Design Boards
LED Drivers
8 V to 80 V
Bulk
商标: Infineon Technologies
最大工作温度: + 150 C
最小工作温度: - 40 C
输出电流: 1.5 A
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
零件号别名: REF_ILD8150_DC_1.5A_SMD SP005351260
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

REFILD8150DC15ASMD参考板

英飞凌REFILD8150DC15ASMD参考板采用ILD8150E 80V LED驱动器IC(具有创新的混合调光方法)该LED驱动器IC具有较高的安全电压裕度,特别是对于接近安全超低电压 (SELV) 限制的应用。凭借出色性能和保护特性,该器件非常适合用于专业LED照明。英飞凌REFILD8150DC15ASMD参考板配有迟滞电流控制,速度极快且始终稳定,无需任何环路补偿。此外,该器件还具有高达1A的灵活性,且占空比短。在12.5%到100%的范围内,ILD8150E以模拟调光模式运行;在0.5%到12.5%的范围内,则采用具有固定输出频率的混合模式。混合模式调光有助于最大限度地降低LED色移和可闻噪声。ILD8150E在所有条件下均具有高精度,同时在整个调光范围内可抑制交流100Hz或120Hz输入闪烁。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

开发工具

英飞凌 提供多种开发工具,无论目标应用为何,均可帮助设计人员实现独特的设计。应用领域包括 LED 照明、电源管理、传感器、模拟 &数字 IC、 通讯、光电子及嵌入式开发工具。
了解更多

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

库存量: 22

库存:
22 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥644.1113 ¥644.11