PCA9957HN-ARD

NXP Semiconductors
771-PCA9957HN-ARD
PCA9957HN-ARD

制造商:

说明:
LED 照明开发工具 PCA9957HN-ARD

产品属性 属性值 选择属性
NXP
产品种类: LED 照明开发工具
RoHS: N
Evaluation Boards
PCA9957HN LED Lighting Driver
3.3 V, 5 V
商标: NXP Semiconductors
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
零件号别名: 935417787598
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
印度
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PCA9957HN-ARD Arduino Shield扩展板

NXP Semiconductors PCA9957HN-ARD Arduino扩展板可轻松与Arduino EVK集成,评估PCA9957HN LED控制器的颜色混合、闪烁和调光LED等特性。借助图形界面,用户可以轻松探索驱动器的不同功能,从而创建评估系统。该评估板可用作子卡,通过Arduino端口连接到各种Arduino兼容(包括原始Arduino Uno R3)的EVK/主板,用于测试和测量PCA9957HN待测器件 (DUT) 的特性。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

库存量: 16

库存:
16 可立即发货
生产周期:
53 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥347.3281 ¥347.33