MIKROE-4333

Mikroe
932-MIKROE-4333
MIKROE-4333

制造商:

说明:
电源管理IC开发工具 DC Motor 16 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 电源管理IC开发工具
Add-On Boards
Motor/Motion Controller & Driver
3 V to 18 V
ZXBM5210
DC Motor 16 Click
商标: Mikroe
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application. 

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。

DC Motor 16 Click

Mikroe DC Motor 16 Click contains a high-performance single-phase reversible DC motor drive with speed control. The board features the Diodes Incorporated ZXBM5210 DC motor drive solution with an average current capability of up to 700mA. The ZXBM5210 has several modes of operation selected by two GPIO pins. The motor drive solution has a wide supply voltage range from 3V to 18V and low power consumption. It possesses three-speed control modes and provides under/over voltage protection, over-current limit, and thermal shutdown capability. Mikroe DC Motor 16 Click is ideal for a reversible DC motor and actuator drive, remote control motorized toy applications, home appliances, handheld power tools, and more.

库存量: 6

库存:
6 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥90.9876 ¥90.99