LSP-Kit-40

LoadSlammer
124-LSP-KIT-40
LSP-Kit-40

制造商:

说明:
电源管理IC开发工具 LoadSlammer Pro Mini 40 with Current Range of 1A to 20A. Typical application standard power supply rail testing for ASIC, and FPGA IO and memory. Kit includes power and data cables.

产品属性 属性值 选择属性
ProGrAnalog Corp
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Kits
Current & Voltage Mode PWM Controller
600 mV to 2 V
商标: LoadSlammer
输出电流: 4 A
产品类型: Power Management IC Development Tools
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Pro Mini 40 LSP Kit

LoadSlammer Pro Mini 40 LSP Kit is a USB-C™ powered handheld transient load testing tool with a user-friendly GUI for exhaustive testing. This pro mini 40 features an LSP40 device and a 3ft USB-A to USB-C™ cable. The real-time current is displayed on the GUI and via SMB situated on top of the device, and current and voltage measurements are captured for every test. Both stimuli and measurements are generated and measured within this handheld device. This pro mini 200 operates at 0.6V to 2V input voltage range, 100W instantaneous power dissipation, and 20A maximum current. The pro mini 40 power management IC development tool is ideally used in standard power supply rail testing for ASIC and FPGA IO and memory.

Xilinx功率检测适配器

LoadSlammer Xilinx功率检测适配器是一套包含三个BGA适配器的组件,用于测试和验证连接到LoadSlammer的供电解决方案。这些适配器在Samtec连接器和SMP mini连接器上设有远程Vsense。这款功率检测适配器设计采用BGA占位面积,可在PCB焊盘上回流,其GUI支持脉冲串、瞬态、阻抗和3D绘图。

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥43,459.2576 ¥43,459.26