EV2636-R-00A

Monolithic Power Systems (MPS)
946-EV2636-R-00A
EV2636-R-00A

制造商:

说明:
电源管理IC开发工具 Eval Board for MP2636

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Boards
Battery Management
4.5 V to 6 V
4.2 V, 4.3 V, 4.35 V
MP2636
商标: Monolithic Power Systems (MPS)
描述/功能: Full Power Management IC for Single Cell Battery System
输出电流: 2.5 A
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
9030333800
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EV2636-R-00A Evaluation Board

MPS EV2636-R-00A Evaluation Board is designed to demonstrate the capabilities of MP2636. The EV2636-R-00A evaluation board uses charge mode and boost mode to manage the system. This evaluation board provides up to 2.5A programmable charge current in boost mode. The EV2636-R-00A board is available with full operating status indicators to differentiate between boost mode and charge mode. This evaluation board operates in a voltage range of 4.5V to 6V. The features include overvoltage protection, battery temperature monitoring, and a programmable timer to prevent prolonged charging of a dead battery. The applications include sub-battery applications and power-bank applications for smartphone, tablet, and other portable devices.

库存量: 8

库存:
8
可立即发货
在途量:
12
预期 2026/11/9
生产周期:
23
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥259.8096 ¥259.81