MIKROE-6201

Mikroe
932-MIKROE-6201
MIKROE-6201

制造商:

说明:
电源管理IC开发工具 PMIC Click

产品属性 属性值 选择属性
Mikroe
产品种类: 电源管理IC开发工具
RoHS:  
Add-On Boards
3.3 V
nPM1300
商标: Mikroe
描述/功能: PMIC Click
尺寸: 57.15 mm x 25.4 mm
用于: Ideal for Wearables
接口类型: I2C
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PMIC Click

Mikroe PMIC Click is a compact add-on board for efficient power management in rechargeable applications. The Mikroe PMIC Click features Nordic Semiconductor's nPM1300 PMIC, integrating battery charging, fuel gauging, and system power management. The board includes an 800mA JEITA-compliant linear battery charger, two 200mA buck regulators, and configurable load switches in a compact QFN32 package. It supports flexible power distribution and system monitoring via an I2C interface with real-time feedback. This Click board™ is ideal for wearables, IoT devices, asset tracking, and interactive entertainment systems.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。

库存量: 16

库存:
16
可立即发货
在途量:
4
生产周期:
4
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥239.8764 ¥239.88