MIKROE-3545

Mikroe
932-MIKROE-3545
MIKROE-3545

制造商:

说明:
电源管理IC开发工具 STSPIN220 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 电源管理IC开发工具
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
3.3 V
STSPIN220
Misc-MotorDriver-Click
商标: Mikroe
尺寸: 42.9 mm x 25.4 mm
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: mikroBUS
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。

MIKROE-3545 STSPIN220 Click

Mikroe MIKROE-3545 STSPIN220 Click is a stepper motor driver with the PWM current control and selectable micro stepping up to 256 micro steps. The STSPIN220 is based on the STSPIN220 low-voltage stepper motor driver. The device is optimized for battery-powered, low-voltage motor driving applications. The Mikroe click features the lowest standby current available on the market (max 80nA). The STSPIN220 is a high-efficiency motor driver with low ON resistance MOSFETs as the output stage. The device is housed in a small 3x3mm QFN package. The output stage implements the PWM current control with fixed OFF time and a full set of protection features. The device uses the step motor voltage ranging from 1.8V to 10V and current up to 1.3A per bridge.

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application. 

库存量: 2

库存:
2
可立即发货
在途量:
3
预期 2026/11/24
生产周期:
4
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥165.432 ¥165.43