MIKROE-4082

Mikroe
932-MIKROE-4082
MIKROE-4082

制造商:

说明:
电源管理IC开发工具 PowerBank Click

产品属性 属性值 选择属性
Mikroe
产品种类: 电源管理IC开发工具
Add-On Boards
Battery Management
5 V
MP2632B
PowerBank
商标: Mikroe
尺寸: 57.15 mm x 25.4 mm
接口类型: I2C
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 19 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.

PowerBank Click

Mikroe PowerBank Click is a USB charging expansion board for creating power bank devices or adding charging to a device. The board uses a Microchip MP2632B 3A Li-ion and Li-polymer battery charger for battery charging management. The board also has an MCP3221 analog-to-digital converter for monitoring battery voltage over an I2C interface. The Mikroe PowerBank Click board includes an operation section button, notification LEDs for operational mode selection, and a battery status indicator.

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。

库存量: 6

库存:
6 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥239.8764 ¥239.88