MIKROE-4931

Mikroe
932-MIKROE-4931
MIKROE-4931

制造商:

说明:
电源管理IC开发工具 H-Bridge Driver 2 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 电源管理IC开发工具
RoHS:  
Add-On Boards
Gate Driver
6 V to 18 V
NCV7535
商标: Mikroe
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8537109170
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application. 

H-Bridge Driver 2 Click

Mikroe H-Bridge Driver 2 Click contains an H-bridge gate driver, also known as a full-bridge pre-driver. The board features the ON Semiconductor NCV7535 monolithic H−bridge pre-driver for a DC motor with an enhanced feature set, useful in automotive systems. The gate driver channels are independently controlled by a 24-bit SPI interface. This allows the board to be optionally configured in a single or dual H-bridge mode. It has a wide operating voltage range from 6V to 18V with built-in protection features against short-circuit, under/over voltage, overcurrent, and overtemperature conditions.

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。

供货情况

库存:
无库存
生产周期:
4 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥281.2344 ¥281.23