MIKROE-4289

Mikroe
932-MIKROE-4289
MIKROE-4289

制造商:

说明:
电源管理IC开发工具 H-Bridge 6 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 电源管理IC开发工具
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
4 V to 28 V
PCA9538A, VNHD7008AY
H-Bridge
商标: Mikroe
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。

MIKROE-3613 H-Bridge 3 Click Board

Mikroe MIKROE-3613 H-Bridge 3 Click Board is designed to control small DC motors and inductive loads and also features TLE9201SG 6 A H-Bridge. This TLE9201SG is a general-purpose 6 A H-Bridge designed for the control of DC motors or other inductive loads in automotive applications. The Mikroe MIKROE-3613 comes with a GPIO and SPI interface. The mikroSDK-compliant library supports this click board and can be readily used on a system equipped with the mikroBUS™ socket. The MIKROE-3613 also includes a mikroC, mikroBASIC, and mikroPASCAL compilers compatible library. This click board is ideal for use in Exhaust Gas Recirculation (ERG), idle speed control, auxiliary water pump, and any industrial DC applications.

H-Bridge 6 Click

Mikroe H-Bridge 6 Click has a DC motor driver for automotive applications and features the STMicroelectronics VNHD7008AY H-bridge motor driver. The VNHD7008AY features an under-voltage shutdown, load current limitation, overload active power limitation, overtemperature shutdown, and more. Mikroe H-Bridge 6 Click board also contains the PCA9538A, a low-voltage 8-bit GPIO expander for communication between the MCU and the motor driver.

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application. 

库存量: 2

库存:
2 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥372.222 ¥372.22