P0107

Terasic Technologies
993-P0107
P0107

制造商:

说明:
可编程逻辑 IC 开发工具 TR4-230 (4SGX230) STRATIX FPGA DEV KIT

产品属性 属性值 选择属性
Terasic
产品种类: 可编程逻辑 IC 开发工具
RoHS:  
Development Kits
FPGA
Stratix IV GX
USB
商标: Terasic Technologies
描述/功能: TR4 FPGA development kit
尺寸: 182.88 mm x 210.82 mm
用于: Stratix IV GX
工作电源电压: 3.3 V, 12 V
产品类型: Programmable Logic IC Development Tools
系列: FPGA Board
工厂包装数量: 1
子类别: Development Tools
零件号别名: TR4-230 TR4-230 FPGA DEVELOPMENT KITS
单位重量: 2 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TR4 FPGA Development Kits

Terasic TR4 FPGA Development Kits provide the ideal hardware platform for system designs that demand high-performance, serial connectivity, and advanced memory interfacing. These boards and kits are based on the Altera Stratix® IV GX EP4SGX230 and EP4SGX530 FPGAs. Developed specifically to address the rapidly evolving requirements in many end markets for greater bandwidth, improved jitter performance, and lower power consumption, the TR4, and DE4 are powered by the Stratix IV GX devices and supported by industry-standard peripherals, connectors, and interfaces that offer a rich set of features suitable for a wide range of compute-intensive applications.

库存量: 1

库存:
1 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥29,636.4761 ¥29,636.48