PFP-IV_11_OPT_SOM

Techway
60-PFP-IV_11_OPT_SOM
PFP-IV_11_OPT_SOM

制造商:

说明:
可编程逻辑 IC 开发工具 PCIe FPGA Platform with Kintex UltraScale+ 11 FPGA, PCIe x16 Gen3, FMC+ site

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Techway
产品种类: 可编程逻辑 IC 开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Development Boards
FPGA
Kintex UltraScale+
AXI4
商标: Techway
封装: Box
产品类型: Programmable Logic IC Development Tools
系列: Kintex UltraScale+
工厂包装数量: 1
子类别: Development Tools
零件号别名: CONF005702
单位重量: 124 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542310000
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PFP-IV Kintex UltraScale+ PCIe Boards w/ FMC+ Site

Techway PFP-IV Kintex UltraScale+ PCIe Boards with FMC+ Site are multi-purpose PCIe platforms based on the powerful AMD (Xilinx) Kintex UltraScale+ FPGA. PFP-IV boards are dedicated to extreme high-speed applications such as 100GbEth communications, 4/6GHz ADC/DAC, ARINC 818, AURORA, JESD, sFPDP, and more. The Kintex UltraScale+ devices provide the ideal price, performance, and watt balance, delivering a cost-effective solution for applications that require high-end capabilities. The highly versatile PFP-IV offers a technology mix that includes a Kintex UltraScale+ FPGA, FMC+ site, DDR4 memories, SoM based on the Zynq UltraScale+ MPSoC, a management system, and 28Gbps optical links. The optional System-on-Module (SoM) with Zynq UltraScale+ ZU02CG MPSoC and 4GB DDR4 offers powerful CPU capabilities that allow offloading of the complete application (processing and management).

供货情况

库存: